HBC06DRYN

Heilind Number:SULHBC06DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRYN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRYN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC06DRYN

Detailed Description

Introducing the PBT & Beryllium Copper Board To Board PCB Connector, SKU HBC06DRYN. Designed for high-performance applications, this connector features a female gender with two rows, accommodating 12 positions with a pitch of 2.54mm (.1 in). The contact material is Beryllium Copper with gold plating, ensuring reliable conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. The termination method is through-hole with a tail length of 11.18mm (.44 in). This connector, with a straight orientation and a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, is ideal for space-constrained PCB layouts. It's perfect for applications requiring secure and high-speed data transmission, making it a must-have component for your electronic assemblies.