HBC06DRYS

Heilind Number:SULHBC06DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRYS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRYS
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DRYS

Detailed Description

Introducing our PBT & Beryllium Copper 0.1 Female Connector, SKU HBC06DRYS, designed for high-performance board-to-board PCB connections. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with Thru Hole termination and gold-plated Beryllium Copper construction, it guarantees optimal conductivity and durability. The 2.54mm pitch and straight orientation make for easy and secure installations. With 12 positions and a tail length of 11.18mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact dimensions of 10.95mm in height and 8.38mm in width, along with matte tin termination plating, comply with industry standards. Perfect for applications in aerospace, telecommunications, and industrial sectors, this HBC06DRYS connector is a reliable solution for your connectivity needs.