HBC06DSXH

Heilind Number:SULHBC06DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DSXH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DSXH
Amperage:3 A
Gender:Female
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC06DSXH

Detailed Description

Introducing the HBC06DSXH, a high-performance Board-to-Board PCB connector designed for precision connections in demanding environments. This Female connector features 6 gold-plated Beryllium Copper contacts, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers reliable power transmission in a compact form factor. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications. Its clearance hole mount type and straight orientation make installation easy, while the matte tin termination plating enhances solderability. With a connector height of 10.95mm and a width of 8.38mm, it is suitable for space-constrained PCB layouts. Trust the HBC06DSXH for high-speed data transfer and signal integrity in your electronic designs.