HBC06DSXI

Heilind Number:SULHBC06DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DSXI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DSXI
Amperage:3 A
Gender:Female
Number of Rows:1
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC06DSXI

Detailed Description

Introducing the PBT & Beryllium Copper Female Connector, designed for high-performance connectivity in electronic systems. With a contact rating of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring a single row design with 6 positions and a 2.54mm pitch, it is ideal for board-to-board or card edge connections. The threaded mount and thru-hole termination method guarantee secure and stable installation. Constructed with beryllium copper contacts plated with gold, it offers excellent conductivity and durability. The full bellow contact type and straight orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient. With matte tin termination plating, it complies with RoHS regulations. Whether for industrial, aerospace, or telecommunications applications, the HBC06DSXI connector ensures robust and long-lasting connections.