HBC06DSXN

Heilind Number:SULHBC06DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DSXN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DSXN
Amperage:3 A
Gender:Female
Number of Rows:1
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC06DSXN

Detailed Description

Introducing the HBC06DSXN, a high-performance PBT and Beryllium Copper connector designed for seamless board-to-board or card edge connections. With a female gender and straight orientation, this connector features 6 positions in a single row, ensuring efficient data transmission in electronic systems. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity and durability, meeting stringent industry standards. Operating at an impressive 700 VAC and 3 A, it is suitable for high-power applications. The thru-hole termination method and a tail length of 4.06mm facilitate easy installation on PCBs. With a pitch of 2.54mm and a voltage range of -65 to 125°C, this connector is reliable in diverse environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient, ideal for compact electronic devices. Overall, the HBC06DSXN is a top choice for demanding connectivity needs in industries such as aerospace, telecommunications, and medical devices.