HBC06DTAD

Heilind Number:SULHBC06DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DTAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DTAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DTAD

Detailed Description

Introducing the HBC06DTAD, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PBT & Beryllium Copper construction, this connector ensures durability and reliability. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The female gender, right-angle orientation, and clearance hole mount type offer versatility in installation. Gold-plated contacts on a 2.54mm pitch provide excellent conductivity. With 12 positions and a loop bellow contact type, it's ideal for complex interconnections. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte Tin termination plating ensures soldering integrity. Whether in aerospace, automotive, or industrial applications, the HBC06DTAD guarantees high performance.