HBC06DTAT

Heilind Number:SULHBC06DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DTAT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DTAT
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DTAT

Detailed Description

Introducing HBC06DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female configuration with two rows for enhanced connectivity, this connector boasts a threaded mount type and thru-hole termination method for secure installation. Crafted with precision, it utilizes PBT and Beryllium Copper materials with gold plating to ensure optimal conductivity and durability. With a pitch of 2.54mm and voltage rating of 700 VAC, it guarantees reliable power transmission. The contact type, Loop Bellow, and right-angle orientation further enhance functionality. With 12 positions and a tail length of 2.54mm, it accommodates multiple connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers space-efficient integration. The termination plating with matte tin finish ensures long-term performance. Ideal for use in aerospace, defense, and industrial systems, this connector, categorized under hi_rel, delivers superior quality and reliability. Upgrade your connectivity solutions with the HBC06DTAT connector.