HBC06DTBH

Heilind Number:SULHBC06DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DTBH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DTBH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DTBH

Detailed Description

Introducing the HBC06DTBH, a high-performance board-to-board PCB connector that combines PBT and Beryllium Copper construction for optimal conductivity and durability. With a 3A amperage and 700VAC voltage rating, this female connector is designed for reliable power and signal transmission in demanding environments. Featuring two rows of gold-plated contacts with a 2.54mm pitch, it ensures secure connections with minimal signal loss. The contact type, Loop Bellow, and right-angle orientation offer flexibility in PCB layout. With 12 positions and a tail length of 4.57mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for industrial applications. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. With matte tin termination plating, it guarantees reliable solder connections. Whether used in aerospace, telecommunications, or industrial machinery, the HBC06DTBH ensures superior performance. Elevate your connectivity solutions with this essential component.