HBC06DTBI

Heilind Number:SULHBC06DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DTBI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DTBI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DTBI

Detailed Description

This PBT & Beryllium Copper Board-to-Board PCB Connector, with SKU HBC06DTBI, is a high-performance component designed for demanding electrical applications. Featuring a female gender and two rows, it ensures reliable connectivity in a compact form factor. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The 12-position connector with Loop Bellow contacts and right-angle orientation is suitable for a variety of PCB layouts. With a tail length of 4.57mm and a low-profile design (connector height of 15.49mm and width of 9.4mm), it optimizes space utilization. The termination plating is matte tin, ensuring stability in diverse operating conditions ranging from -65 to 125°C. This connector, belonging to the Board-to-Board PCB Connectors category, is ideal for applications where reliability and performance are paramount.