HBC06DTBS

Heilind Number:SULHBC06DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DTBS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DTBS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DTBS

Detailed Description

Introducing the HBC06DTBS, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with 12 positions, this female connector ensures secure and efficient board-to-board connections. Crafted from durable PBT and Beryllium Copper, it guarantees reliable performance even in harsh environments, with a wide operating temperature range of -65 to 125°C. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. Its side hole mount and right-angle orientation make it versatile for various PCB layouts. Rated for 700VAC and 3A, this connector is suitable for high-power applications. The termination method is through-hole, with matte tin plating, ensuring easy and durable soldering. Whether in aerospace, industrial, or telecommunications systems, the HBC06DTBS is the ideal choice for secure and efficient board connectivity.