HBC06DTKD

Heilind Number:SULHBC06DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DTKD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DTKD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DTKD

Detailed Description

Introducing the HBC06DTKD, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, providing a secure and reliable connection on your circuit board. Its contact material, made of beryllium copper with gold plating, ensures excellent conductivity and corrosion resistance. With a maximum voltage rating of 700VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The straight orientation and clearance hole mount type make installation a breeze. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's loop bellow contact type and matte tin termination plating further enhance its durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on your PCB without compromising on performance. Trust the HBC06DTKD for seamless board-to-board connectivity in aerospace, defense, and industrial applications.