HBC06DTKH

Heilind Number:SULHBC06DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DTKH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DTKH
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DTKH

Detailed Description

Introducing the HBC06DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The female gender, with two rows and 12 positions, guarantees versatile connectivity options. Its clearance hole mount type and thru-hole termination method simplify installation. The contact material of Beryllium Copper with gold plating ensures excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. The matte tin termination plating enhances durability. Overall, the HBC06DTKH is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.