HBC06DTKI

Heilind Number:SULHBC06DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DTKI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DTKI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DTKI

Detailed Description

Introducing the HBC06DTKI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and Beryllium Copper materials, ensuring durability and reliability in harsh environments. With a contact rating of 3A and voltage handling capability of 700VAC, it offers secure power and signal transmission. The gold-plated contacts and loop bellow design guarantee excellent conductivity and signal integrity. Featuring a threaded mount type and through-hole termination, installation is easy and secure. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Trust the HBC06DTKI for seamless and durable board-to-board connections in your projects.