HBC06DTMD

Heilind Number:SULHBC06DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DTMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DTMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DTMD

Detailed Description

Introducing the HBC06DTMD, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PBT and Beryllium Copper, this connector offers unmatched durability and conductivity. With a 2.54mm pitch and 12 positions, it provides reliable connectivity in compact spaces. Featuring gold-plated contacts and a contact type of Loop Bellow, signal transmission is efficient and secure. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it ensures consistent performance even in harsh environments. The matte tin termination plating adds further protection against corrosion. Ideal for industries requiring high reliability such as aerospace and telecommunications, the HBC06DTMD sets a new standard in board-to-board connectivity.