HBC06DTMH

Heilind Number:SULHBC06DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DTMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DTMH
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DTMH

Detailed Description

Introducing the HBC06DTMH, a high-performance female board-to-board PCB connector designed for critical applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 12 gold-plated beryllium copper contacts with a loop bellow design, it guarantees secure and low-resistance connections. The right-angle orientation and clearance hole mount type offer versatile installation options. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the HBC06DTMH for efficient and durable board-to-board connections in your electronic assemblies.