HBC06DTMI

Heilind Number:SULHBC06DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DTMI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DTMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DTMI

Detailed Description

Introducing the HBC06DTMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features 12 positions with a pitch of 2.54mm, ensuring secure and reliable connections. Constructed with PBT and Beryllium Copper, it offers exceptional durability and conductivity, making it ideal for use in harsh environments. The contact plating of Gold guarantees optimal signal transfer, while the termination method of Thru Hole provides easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its right-angle orientation and threaded mount type allow for flexible installation options. Trust the HBC06DTMI for efficient and robust board-to-board connections in your electronic systems.