HBC06DTMN

Heilind Number:SULHBC06DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DTMN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DTMN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DTMN

Detailed Description

The HBC06DTMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The 2-row design with 12 positions allows for efficient PCB connectivity. Termination through hole and contact plating with gold provide secure and low resistance connections. With a contact type of Loop Bellow and right-angle orientation, it offers flexibility in PCB layout. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in varied industrial settings. The matte tin termination plating enhances solderability and durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for applications where reliability is paramount, the HBC06DTMN is a top choice in the realm of board-to-board connectivity.