HBC06DTMT

Heilind Number:SULHBC06DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DTMT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DTMT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DTMT

Detailed Description

Introducing the HBC06DTMT, a high-performance female connector designed for demanding applications. With a current rating of 3A and voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it offers secure connectivity for up to 12 positions. The threaded mount and thru-hole termination method guarantee robust attachment to the PCB. Constructed with PBT and Beryllium Copper, and gold-plated for enhanced conductivity, this connector excels in both durability and signal integrity. Its right-angle orientation and compact dimensions make it ideal for space-constrained setups. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. Trust the HBC06DTMT for top-quality board-to-board and card edge connections in your applications.