HBC07DETI

Heilind Number:SULHBC07DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DETI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DETI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC07DETI

Detailed Description

The HBC07DETI Connector is a high-quality component designed for reliable board-to-board and card edge connections in electronic devices. Featuring a gender-specific female design with two rows, it ensures seamless integration into your circuitry. With a threaded mount type and through-hole termination method, installation is secure and straightforward. The contact material of Beryllium Copper plated with gold offers excellent conductivity and durability, making it suitable for high-performance applications. Operating at a maximum voltage of 700 VAC and with a current rating of 3A, it meets the demands of various electronic systems. The cantilever contact type and straight orientation provide efficient signal transmission. With 14 positions and a pitch of 2.54mm, it allows for versatile connectivity options. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 105°C. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, ensure space-saving installation. The termination plating of matte tin further enhances its reliability. Overall, the HBC07DETI Connector is a dependable solution for your PCB connectivity needs.