HBC07DEYH

Heilind Number:SULHBC07DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DEYH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DEYH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC07DEYH

Detailed Description

Introducing the HBC07DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of fourteen positions, this connector ensures reliable connectivity in compact spaces. Featuring a female gender and straight orientation, it offers easy installation. The contact material, Beryllium Copper, with gold plating guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for high-power applications. The termination method of thru-hole with matte tin plating ensures secure connections even in harsh environments. With an operating temperature range of -65 to 105°C, this connector is reliable in extreme conditions. Perfect for aerospace, defense, and industrial applications, the HBC07DEYH is a top choice for your connectivity needs.