HBC07DEYI

Heilind Number:SULHBC07DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DEYI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DEYI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC07DEYI

Detailed Description

The HBC07DEYI PCB connector is a reliable and high-performance component designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures excellent conductivity and longevity. With a maximum amperage of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. The gold-plated contacts and matte tin termination guarantee optimal performance and corrosion resistance. Its cantilever contact type and threaded mount offer secure and stable connections, while the thru-hole termination method simplifies installation. With 14 positions and 2 rows, it provides ample connectivity options. Operating efficiently in a wide temperature range of -65 to 105°C, this connector is perfect for harsh environments. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Whether used in Board-to-Board or Card Edge applications, the HBC07DEYI connector delivers exceptional reliability and performance.