HBC07DEYN

Heilind Number:SULHBC07DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DEYN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DEYN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC07DEYN

Detailed Description

The SKU HBC07DEYN features a female connector with two rows, offering reliable connectivity for various applications. Crafted from PBT and Beryllium Copper, it ensures durability and efficient performance. With a contact rating of 3 A and voltage handling up to 700 VAC, this connector is suitable for high-power setups. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission. Its cantilever contact type and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 105 °C, it is ideal for diverse environments. The connector's compact design with a height of 10.95 mm and width of 8.38 mm saves space on the board. Tailored for board-to-board or card edge connections, it is a versatile component for electronic systems. The termination plating of Matte Tin ensures corrosion resistance, enhancing the connector's longevity. With its high-quality construction and performance attributes, the HBC07DEYN is a reliable choice for demanding applications.