HBC07DRAN

Heilind Number:SULHBC07DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DRAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DRAN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC07DRAN

Detailed Description

PBT & Beryllium Copper .0 Female Connector, HBC07DRAN, offers reliable power transmission with a 3A amperage rating and a high voltage capacity of 700VAC. Featuring two rows of 14 gold-plated contacts, this right angle connector ensures secure and efficient connections on PCBs. Its beryllium copper construction with full bellow contact type guarantees durability and optimal signal integrity. Designed for through-hole termination, it provides easy installation with a tail length of 3.18mm. With an operating temperature range of -65 to 125°C, this component is suitable for a wide range of applications. Measuring 10.95mm in height and 8.38mm in width, the HBC07DRAN is a compact yet robust solution for board-to-board and card edge connections, perfect for demanding industrial environments. Terminated with matte tin plating, this connector complies with RoHS standards. Elevate your connectivity with this high-performance and versatile component.