HBC07DRAS

Heilind Number:SULHBC07DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DRAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DRAS
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC07DRAS

Detailed Description

Introducing the HBC07DRAS, a high-performance PBT & Beryllium Copper board-to-board PCB connector designed for demanding applications. With a low amperage rating of 3A, this female connector features two rows and a side hole mount type for easy installation. The termination method is thru-hole, ensuring secure and reliable connections. Contact materials of Beryllium Copper with gold plating offer excellent conductivity and durability, while the full bellow contact type and right-angle orientation enhance signal transmission efficiency. With 14 positions and a voltage rating of 700VAC, this connector is suitable for various electronic setups. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Termination plating with matte tin provides added protection against corrosion. Classified under the hi-rel category, the HBC07DRAS is a dependable solution for critical connectivity needs.