HBC07DREH

Heilind Number:SULHBC07DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DREH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DREH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC07DREH

Detailed Description

Introducing the HBC07DREH, a high-performance connector designed for demanding applications. Crafted from PBT and Beryllium Copper, this female connector boasts a robust construction suitable for industrial use. With an amperage rating of 3A and a voltage resistance of 700 VAC, it ensures reliable power transmission. Featuring two rows of contacts with eyelet termination, it offers secure connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a pitch of 2.54mm and 14 positions, it allows for precise PCB connections. Its straight orientation and clearance hole mount type make installation easy. The matte tin termination plating enhances durability. Ideal for board-to-board and card edge connections in aerospace, defense, and industrial applications, the HBC07DREH sets a new standard for reliability and performance in high-reliability connectors.