HBC07DREN-S13

Heilind Number:SULHBC07DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DREN-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DREN-S13
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC07DREN-S13

Detailed Description

Introducing the HBC07DREN-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. Constructed with PBT and Beryllium Copper, this female connector boasts exceptional durability and conductivity. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures safe and stable power transmission. Featuring two rows of 14 positions, it offers ample connectivity options. The termination method of Card Extender and contact material of Beryllium Copper with Gold plating guarantee optimal signal integrity. With a pitch of 2.54mm, it allows for precise alignment on the PCB. Its Full Bellow contact type and Straddle orientation further enhance its performance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable space on the PCB. The Matte Tin termination plating ensures long-term reliability. Classified under the category of hi-rel connectors, the HBC07DRENS13 is a top choice for mission-critical systems. Upgrade your connectivity solutions with this premium connector.