HBC07DREN

Heilind Number:SULHBC07DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DREN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DREN
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC07DREN

Detailed Description

Introducing the HBC07DREN, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact 2-row design and a pitch of 2.54mm, this connector offers 14 gold-plated contacts, ensuring reliable signal transmission. The contact material, beryllium copper, guarantees excellent conductivity and durability, while the termination method of eyelet provides secure attachment. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and data-intensive systems. Its straight orientation and tail length of 5.72mm facilitate easy installation on PCBs. With an operating temperature range of -65 to 125°C and matte tin termination plating, the HBC07DREN is built to withstand harsh environmental conditions. Perfect for aerospace, defense, and industrial applications, this connector sets the standard for high-reliability connectivity.