HBC07DRES

Heilind Number:SULHBC07DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DRES
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DRES
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC07DRES

Detailed Description

The HBC07DRES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a maximum amperage of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. The female gender, side hole mount type, and eyelet termination method make it easy to install on PCBs. Its 2 rows of 14 positions, along with a pitch of 2.54mm, provide ample connectivity options. The contacts are made of Beryllium Copper with gold plating for enhanced conductivity and durability. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The connector's straight orientation, full bellow contact type, and matte tin termination plating further enhance its reliability. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the HBC07DRES is the ideal choice for high-reliability connections on PCBs.