HBC07DRTH-S13

Heilind Number:SULHBC07DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DRTH-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DRTH-S13
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC07DRTH-S13

Detailed Description

Introducing the HBC07DRTH-S13, a high-performance PCB connector crafted from PBT and Beryllium Copper. Designed for optimal conductivity, this female connector features two rows, making it perfect for various electronic applications. With a 3A amperage rating and a voltage capacity of 700 VAC, it ensures reliable power transmission. The gold-plated Beryllium Copper contacts guarantee low contact resistance and enhanced durability. Its 2.54mm pitch and 14 positions offer versatility in connectivity. The clearance hole mount type and card extender termination method provide easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest environments. Measuring at 10.95mm in height and 8.38mm in width, it's compact yet robust. With matte tin termination plating, it meets high industry standards for performance and reliability. Whether for board-to-board or card edge connections, the HBC07DRTH-S13 is the ultimate choice for demanding electronic systems.