HBC07DRTH

Heilind Number:SULHBC07DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DRTH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DRTH
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC07DRTH

Detailed Description

This high-quality PCB connector, SKU HBC07DRTH, boasts a durable construction of PBT and Beryllium Copper, ensuring reliable performance in demanding environments. Featuring a 3A amperage rating and a voltage tolerance of 700VAC, it's suitable for a wide range of applications. The female connector with two rows and 14 positions offers ample connectivity options. With a clearance hole mount type and thru-hole termination method, installation is efficient. The gold-plated Beryllium Copper contacts ensure excellent conductivity, while the full bellow design enhances durability. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained setups. Trust in the reliability and performance of this connector for your PCB and card edge connectivity needs.