HBC07DRTI-S13

Heilind Number:SULHBC07DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DRTI-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DRTI-S13
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC07DRTI-S13

Detailed Description

Introducing the HBC07DRTI-S13, a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the stringent power requirements of industrial systems. The female gender and threaded mount type offer secure and stable installation, while the card extender termination method simplifies assembly. The contact material of Beryllium Copper with gold plating guarantees low contact resistance and high conductivity. With two rows and 14 positions, it facilitates complex board-to-board connections. The full bellow contact type and straddle orientation further enhance its performance. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and other hi-rel applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. The matte tin termination plating ensures durability and longevity. Trust the HBC07DRTIS13 for seamless and dependable PCB connectivity in your critical systems.