HBC07DRTI

Heilind Number:SULHBC07DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DRTI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DRTI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC07DRTI

Detailed Description

Introducing the HBC07DRTI, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and thru-hole termination method offer secure and stable attachment to the PCB. Featuring two rows of contacts with a pitch of 2.54mm, it provides 14 positions for versatile connectivity. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and corrosion resistance, while the full bellow contact type guarantees optimal signal transmission. Operating at voltages of up to 700VAC and temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse electronic systems. Its compact design, with a height of 10.95mm and width of 8.38mm, offers space-saving benefits without compromising performance. With matte tin termination plating, it meets industry standards for durability and RoHS compliance. Whether in hi-rel or standard applications, the HBC07DRTI is the perfect choice for your PCB connectivity needs.