HBC07DRTS

Heilind Number:SULHBC07DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DRTS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DRTS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC07DRTS

Detailed Description

Introducing the HBC07DRTS, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a unique combination of PBT and Beryllium Copper materials, ensures exceptional durability and conductivity. With a 3A amperage and 700VAC voltage rating, it guarantees reliable power transmission. The Female gender, two rows, and side hole mount type offer versatile connectivity options. Gold-plated Beryllium Copper contacts with a full bellow design provide optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, 14 positions, and 2.54mm pitch facilitate easy installation on PCBs. With matte tin termination plating, it complies with RoHS regulations. The HBC07DRTS is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.