HBC07DRXH

Heilind Number:SULHBC07DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DRXH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DRXH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC07DRXH

Detailed Description

Introducing the HBC07DRXH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction of PBT and Beryllium Copper, ensuring reliability in even the harshest environments. With a robust amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The two rows of contacts, made of gold-plated Beryllium Copper, guarantee excellent conductivity and signal integrity. Its clearance hole mount type and thru-hole termination method offer easy and secure installation onto PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. With 14 positions, a pitch of 2.54mm, and a straight orientation, it provides versatile connectivity options. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space. Matte Tin termination plating ensures long-term performance. Trust the HBC07DRXH for high-reliability connections in your critical electronic systems.