HBC07DRXI

Heilind Number:SULHBC07DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DRXI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DRXI
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC07DRXI

Detailed Description

The HBC07DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a thread mount and through-hole termination, this connector ensures secure and reliable connectivity. With a contact material of beryllium copper and gold plating, it offers excellent conductivity and corrosion resistance. The 2.54mm pitch and 14 positions make it suitable for various circuit layouts. Operating at a voltage of 700 VAC and with an operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. The full bellow contact type and straight orientation further enhance its functionality. With a compact design measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. The Matte Tin termination plating adds durability. This connector is perfect for industries where reliability is paramount, such as aerospace, defense, and telecommunications. Upgrade your connectivity with the HBC07DRXI.