HBC07DRXN

Heilind Number:SULHBC07DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DRXN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DRXN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC07DRXN

Detailed Description

Introducing the HBC07DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Made from PBT and Beryllium Copper, this connector ensures exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage rating, it guarantees reliable power transmission. Featuring a female gender, 2 rows of 14 positions, and a straight orientation, it offers versatile connectivity options. The contact material of Beryllium Copper with gold plating ensures optimal signal integrity. With a pitch of 2.54mm (.1 in) and thru-hole termination method, it facilitates easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Compact in size with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it saves space on the PCB. Ideal for applications in aerospace, defense, and industrial sectors, the HBC07DRXN is a reliable solution for your connectivity needs.