HBC07DRYH

Heilind Number:SULHBC07DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DRYH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DRYH
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC07DRYH

Detailed Description

Introducing the HBC07DRYH, a high-performance PCB connector designed for demanding applications. Constructed with PBT and Beryllium Copper, this connector ensures durability and reliability in extreme conditions. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation onto circuit boards. The Thru Hole termination method guarantees secure connections. The contact material is Beryllium Copper with gold plating, providing excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. The Full Bellow contact type and straight orientation enhance signal transmission efficiency. With 14 positions and a tail length of 11.18mm, it accommodates multiple connections. Operating temperature range of -65 to 125°C ensures performance in harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves space on PCBs. Termination plating in Matte Tin offers corrosion resistance. Classified under Board To Board PCB Connectors and Card Edge Connectors, the HBC07DRYH is ideal for aerospace, defense, and industrial applications. Non-hi-rel certified.