HBC07DRYI

Heilind Number:SULHBC07DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DRYI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DRYI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC07DRYI

Detailed Description

Introducing the HBC07DRYI, a high-performance female PCB connector designed for demanding applications. With PBT and Beryllium Copper construction, this connector ensures durability and reliability. Featuring two rows and a threaded mount type, it offers secure and stable connection. The termination method is through-hole, making installation easy and efficient. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. The connector's full bellow contact type and straight orientation further enhance its functionality. With 14 positions and a tail length of 11.18mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Terminated with matte tin, it ensures long-lasting performance. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is ideal for various industries. Whether in aerospace, defense, or telecommunications, the HBC07DRYI delivers superior quality and performance.