HBC07DSXI

Heilind Number:SULHBC07DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DSXI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DSXI
Amperage:3 A
Gender:Female
Number of Contacts:7
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:7
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC07DSXI

Detailed Description

Introducing the HBC07DSXI, a high-performance board-to-board PCB connector designed for optimal conductivity and durability. Featuring a female gender with a single row of 7 positions, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The termination method is threaded through-hole, guaranteeing secure and stable installation. Constructed with PBT and Beryllium Copper, and gold-plated contacts, it offers superior corrosion resistance and signal integrity. With a pitch of 2.54mm, it is suitable for various PCB applications. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in diverse environments. The connector's straight orientation, compact dimensions (10.95mm height, 8.38mm width), and tail length of 4.06mm provide easy integration into PCB layouts. Compliant with industry standards, this connector is perfect for demanding applications in aerospace, telecommunications, and industrial sectors. Trust the HBC07DSXI for seamless and robust board-to-board connections.