HBC07DSXN

Heilind Number:SULHBC07DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DSXN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DSXN
Amperage:3 A
Gender:Female
Number of Contacts:7
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:7
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC07DSXN

Detailed Description

Introducing SKU HBC07DSXN, a high-performance board-to-board PCB connector perfect for demanding applications. With a pitch of 2.54mm (.1 in) and a straight orientation, this connector features 7 positions and a maximum voltage rating of 700 VAC, making it ideal for power transmission. Constructed with PBT and Beryllium Copper, it ensures durability in harsh environments with an operating temperature range of -65 to 125°C. The contact material of Beryllium Copper and gold plating guarantee excellent conductivity and corrosion resistance. Its full bellow contact type and termination method through-hole ensure reliable connections. Measuring at 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers compact yet efficient connectivity on PCBs. The matte tin termination plating adds further robustness. Certified for quality, this connector is a top choice for industrial and electronic applications.