HBC07DSXS

Heilind Number:SULHBC07DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DSXS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DSXS
Amperage:3 A
Gender:Female
Number of Contacts:7
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:7
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC07DSXS

Detailed Description

Introducing the HBC07DSXS, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features a unique blend of PBT and Beryllium Copper, ensuring unparalleled durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission. The female gender, side hole mount, and thru-hole termination method make it easy to install on circuit boards. Gold-plated Beryllium Copper contacts guarantee optimal signal transfer, while the full bellow design enhances stability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Measuring 10.95mm in height and 8.38mm in width, with a pitch of 2.54mm, it fits seamlessly into various PCB layouts. The matte tin termination plating ensures long-lasting performance. Perfect for hi-rel applications, the HBC07DSXS is a reliable choice for board-to-board and card edge connections.