HBC08DCKD-S288

Heilind Number:SULHBC08DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DCKD-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DCKD-S288

Detailed Description

Introducing the HBC08DCKD-S288, a high-performance female PCB connector designed for critical applications. Engineered with precision, this connector features PBT and Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a 2.54mm pitch and 16 positions, it offers secure connectivity for your electronic components. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Its clearance hole mount type and card extender termination method make installation a breeze. Rated for 700VAC and operating within a wide temperature range of -65 to 125°C, this connector is perfect for industrial settings. Its loop bellow contact type and straddle orientation further enhance its performance. The matte tin termination plating provides corrosion resistance, extending the connector's lifespan. With a compact size of 9.4mm in width and 15.49mm in height, it's ideal for space-constrained PCB designs. Trust the HBC08DCKD-S288 for seamless board-to-board connections in your hi-rel projects.