HBC08DCKD

Heilind Number:SULHBC08DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DCKD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DCKD

Detailed Description

Introducing the HBC08DCKD, a high-performance Board-to-Board PCB Connector designed for seamless connectivity in electronic applications. This female connector, featuring two rows with a total of 16 positions, offers exceptional durability and conductivity with PBT and Beryllium Copper construction. With a contact material of Beryllium Copper and gold plating, it ensures reliable signal transmission, even in high-voltage environments, rated up to 700 VAC. The contact type, Loop Bellow, guarantees secure mating, while the straight orientation and clearance hole mount type facilitate easy installation. Meeting stringent operational standards, it functions flawlessly within a wide temperature range from -65 to 125°C. With a compact connector height of 15.49mm and a width of 9.4mm, it's suitable for space-constrained PCB layouts. The termination method, thru-hole, and termination plating with matte tin further enhance its performance and longevity. Ideal for various industries, the HBC08DCKD is a reliable solution for demanding connectivity needs.