HBC08DCKI-S288

Heilind Number:SULHBC08DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DCKI-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DCKI-S288

Detailed Description

The HBC08DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and threaded mount type offer secure and stable connections. The termination method of Card Extender and contact material of Beryllium Copper with Gold plating guarantee excellent conductivity. With 16 positions, loop bellow contact type, and straddle orientation, it allows for versatile PCB layouts. The connector's operating temperature range of -65 to 125 °C, along with matte tin termination plating, ensures durability and longevity. Perfect for use in aerospace, defense, and industrial applications, the HBC08DCKI-S288 is a reliable solution for your connectivity needs.