HBC08DCKI

Heilind Number:SULHBC08DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DCKI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DCKI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DCKI

Detailed Description

The HBC08DCKI is a high-quality Board To Board PCB Connector designed for reliable and efficient power transmission. Featuring a gender-specific female layout with two rows of contacts, this connector offers seamless connectivity in electronic assemblies. With a threaded mount type and through-hole termination method, it ensures secure attachment to PCBs. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and 3A amperage, it meets stringent electrical requirements. The loop bellow contact type and straight orientation further enhance signal transmission. With 16 positions and a tail length of 4.83mm, it accommodates multiple connections. Its robust construction, with an operating temperature range of -65 to 125°C, ensures reliability in harsh environments. The matte tin termination plating provides corrosion resistance, making it suitable for various applications in industries such as telecommunications, aerospace, and automotive. With a compact height of 15.49mm and width of 9.4mm, it offers space-efficient connectivity solutions. The HBC08DCKI is a vital component for professionals seeking high-performance connectors for their PCB designs.