HBC08DCKN-S288

Heilind Number:SULHBC08DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DCKN-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DCKN-S288

Detailed Description

Introducing the HBC08DCKN-S288, a high-performance PBT & Beryllium Copper board-to-board PCB connector designed for precision connectivity in electronic devices. With a compact yet durable construction, this connector features a female gender, making it ideal for various applications. Boasting two rows and a 16-position layout, it ensures efficient signal transmission. The termination method of Card Extender and contact material of Beryllium Copper with Gold plating guarantee optimal conductivity. Operating at amperages up to 3A and voltages of 700VAC, this connector is suitable for demanding environments. Its Loop Bellow contact type and Straddle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, it is reliable in extreme conditions. The Matte Tin termination plating ensures long-term durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers space-saving convenience. The HBC08DCKN-S288 is the perfect solution for high-speed, high-reliability connections in advanced electronic systems.