HBC08DCKN

Heilind Number:SULHBC08DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DCKN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DCKN

Detailed Description

The HBC08DCKN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a pitch of 2.54mm and two rows of 16 female contacts, it offers secure and efficient connectivity. Featuring PBT and Beryllium Copper construction, this connector ensures durability and excellent electrical conductivity. The gold-plated contacts and matte tin termination provide corrosion resistance and long-term reliability. Operating at a wide temperature range of -65 to 125°C and rated for up to 700VAC, it is suitable for various industrial applications. The straight orientation and no-mounting design make installation easy, while the loop bellow contact type guarantees stable connections. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Whether used in aerospace, defense, or telecommunications systems, the HBC08DCKN ensures optimal performance and durability.