HBC08DCKS-S288

Heilind Number:SULHBC08DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DCKS-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DCKS-S288

Detailed Description

Introducing the HBC08DCKS-S288, a high-performance PCB connector designed for demanding applications. Made from PBT and featuring Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and 16 positions spread across two rows, it offers versatile connectivity options. The Side Hole mount type and Card Extender termination method make installation a breeze. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The Loop Bellow contact type and Straddle orientation further enhance its functionality. With a sleek design measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained applications. Whether you're working on industrial machinery or aerospace systems, the HBC08DCKS-S288 is the ideal choice for high-reliability connections.