| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC08DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC08DCKS |
HBC08DCKS
| Heilind Number: | SULHBC08DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC08DCKS |
| ECAD Model: |
Specifications
Detailed Description
The HBC08DCKS is a high-performance board-to-board PCB connector designed for demanding applications that require reliable power and signal transmission. Featuring a rugged construction with PBT and Beryllium Copper materials, this connector ensures durability in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it provides secure connectivity for critical systems. The gold-plated contacts offer excellent conductivity, while the loop bellow contact type and side hole mount design enhance signal integrity. With 16 positions and a pitch of 2.54mm, it allows for efficient PCB-to-PCB connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Trust the HBC08DCKS for high-reliability performance in your applications.

