HBC08DCKT

Heilind Number:SULHBC08DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DCKT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DCKT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DCKT

Detailed Description

Introducing the HBC08DCKT, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The two-row design with 16 positions allows for versatile connectivity options. Gold-plated contacts and loop bellow contact type guarantee low contact resistance and high durability. Threaded mounting and thru-hole termination make installation easy and secure. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. This connector, with a compact size of 9.4mm width and 15.49mm height, is ideal for space-constrained applications. Trust the HBC08DCKT for your critical connectivity needs.